CAD | USD
Favorite

Photo Not Available
MT25CB16T1-BP SCR Module 1.6kV Series Connection - SCR/Diode Chassis Mount T-1
Price & Procurement
9 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 41.59000 $41.59
10 38.35700 $383.57
25 36.63280 $915.82
100 32.32310 $3,232.31
250 30.16820 $7,542.05
500 27.58234 $13,791.17

Submit a request for quotation on quantities greater than those displayed.

MT25CB16T1-BP

Datasheet
Digi-Key Part Number MT25CB16T1-BPMS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT25CB16T1-BP
Copy  
Description SCR MODULE 1.6KV 25A T-1
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SCR Module 1.6kV Series Connection - SCR/Diode Chassis Mount T-1

Copy  
Documents & Media
Datasheets MT25CBxxT1
Environmental Information RoHS Cert
Featured Product Standard Recovery Rectifiers and Thyristor Modules
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Bulk 
Part Status Active
Structure Series Connection - SCR/Diode
Number of SCRs, Diodes 1 SCR, 1 Diode
Voltage - Off State 1.6kV
Current - On State (It (AV)) (Max) 25A
Voltage - Gate Trigger (Vgt) (Max) 2.5V
Current - Gate Trigger (Igt) (Max) 150mA
Current - Non Rep. Surge 50, 60Hz (Itsm) 550A @ 50Hz
Current - Hold (Ih) (Max) 200mA
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Chassis Mount
Package / Case T-1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names MT25CB16T1-BPMS