CAD | USD
Favorite

Price & Procurement
5,863 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.61100 $6.11
25 0.56960 $14.24
100 0.42320 $42.32
250 0.40200 $100.50
500 0.33042 $165.21
1,000 0.26857 $268.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MJD122-TPMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.26083
  • Cut Tape (CT)  : MJD122-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,863 - Immediate
  • Unit Price: $0.76000

MJD122-TP

Datasheet
Digi-Key Part Number MJD122-TPMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MJD122-TP
Copy  
Description TRANS NPN 100V 8A DPAK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 100V 8A 1.5W Surface Mount D-Pak

Copy  
Documents & Media
Datasheets MJD122
Environmental Information RoHS Cert
Featured Product Power Transistors in DPAK Package
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 4V @ 80mA, 8A
Current - Collector Cutoff (Max) 10nA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V
Power - Max 1.5W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Base Part Number MJD122
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MJD127-TP

TRANS PNP 100V 8A DPAK

Micro Commercial Co

$0.76000 Details

IRLR110TRPBF

MOSFET N-CH 100V 4.3A DPAK

Vishay Siliconix

$1.25000 Details

NX3215SA-32.768K-STD-MUA-8

CRYSTAL 32.7680KHZ 12.5PF SMD

NDK America, Inc.

$1.04000 Details

AOZ1282CI

IC REG BUCK ADJ 1.2A SOT23-6

Alpha & Omega Semiconductor Inc.

$1.27000 Details

RT6150AGQW

IC REG BCK BST ADJ 800MA 10WDFN

Richtek USA Inc.

$2.33000 Details

STM32L451VET6

IC MCU 32BIT 512KB FLASH 100LQFP

STMicroelectronics

$11.58000 Details
Additional Resources
Standard Package 1
Other Names MJD122-TPMSDKR