CAD | USD
Favorite

MCU80N06-TP N-Channel 60V 80A (Tc) 85W Surface Mount D-Pak
Price & Procurement
3,191 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.00000 $1.00
10 0.87500 $8.75
25 0.82200 $20.55
100 0.59660 $59.66
250 0.57532 $143.83
500 0.49844 $249.22
1,000 0.42419 $424.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCU80N06-TPMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.38610
  • Cut Tape (CT)  : MCU80N06-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,191 - Immediate
  • Unit Price: $1.00000

MCU80N06-TP

Datasheet
Digi-Key Part Number MCU80N06-TPMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCU80N06-TP
Copy  
Description N-CHANNEL,MOSFETS,DPAK PACKAGE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 60V 80A (Tc) 85W Surface Mount D-Pak

Copy  
Documents & Media
Datasheets MCU80N06
Featured Product Expanded Power and Small Signal Mosfets
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 12mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 45nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4200pF @ 25V
FET Feature -
Power Dissipation (Max) 85W
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTD5865NLT4G

MOSFET N-CH 60V 46A DPAK

ON Semiconductor

$0.99000 Details

FDD9507L-F085

PMOS DPAK 40V 4.4 MOHM

ON Semiconductor

$2.36000 Details
Additional Resources
Standard Package 1
Other Names MCU80N06-TPMSDKR