Photo Not Available
MCR100-8-BP SCR 600V 800mA Sensitive Gate Through Hole TO-92
Product Overview
Digi-Key Part Number MCR100-8-BP-ND
Copy   MCR100-8-BP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCR100-8-BP

Copy   MCR100-8-BP
Description SCR 0.8A 800V TO-92
Copy   SCR 0.8A 800V TO-92
Detailed Description

SCR 600V 800mA Sensitive Gate Through Hole TO-92

Copy   SCR 600V 800mA Sensitive Gate Through Hole TO-92
Documents & Media
Datasheets MCR100 Datasheet
PCN Obsolescence/ EOL Mult Dev EOL 7/Aug/2018
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Part Status Obsolete
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.7V
Current - On State (It (RMS)) (Max) 800mA
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 10µA
Current - Non Rep. Surge 50, 60Hz (Itsm) -
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

11:46:37 7/22/2019