CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.52200 $5.22
25 0.47080 $11.77
100 0.32550 $32.55
250 0.27412 $68.53
500 0.22272 $111.36
1,000 0.17133 $171.33
2,500 0.15420 $385.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ESD5V0D5B-TPMSDKR-ND
Copy   ESD5V0D5B-TPMSDKR-ND
Quantity Available 126,555
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESD5V0D5B-TP

Copy   ESD5V0D5B-TP
Description TVS DIODE 5V 13V SOD523
Copy   TVS DIODE 5V 13V SOD523
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

13V Clamp 12A Ipp Tvs Diode Surface Mount SOD-523

Copy   13V Clamp 12A Ipp Tvs Diode Surface Mount SOD-523
Documents & Media
Datasheets ESD5V0D5B
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product Miniature ESD Protection Devices
PCN Packaging SOD-523 Reel Qty 23/Feb/2012
Catalog Page 2180 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.8V
Voltage - Clamping (Max) @ Ipp 13V
Current - Peak Pulse (10/1000µs) 12A
Power - Peak Pulse 150W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 27pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
Base Part Number ESD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSS127S-7 - Diodes Incorporated | BSS127S-7DICT-ND DigiKey Electronics
  • BSS127S-7
  • Diodes Incorporated
  • MOSFET N-CH 600V 0.05A SOT23
  • Unit Price $0.64000
  • BSS127S-7DICT-ND
  • CMDSH05-4 TR - Central Semiconductor Corp | CMDSH05-4CT-ND DigiKey Electronics
  • CMDSH05-4 TR
  • Central Semiconductor Corp
  • DIODE SCHOTTKY 40V 500MA SOD323
  • Unit Price $0.53000
  • CMDSH05-4CT-ND
  • CSD18563Q5A - Texas Instruments | 296-36511-1-ND DigiKey Electronics
  • CSD18563Q5A
  • Texas Instruments
  • MOSFET N-CH 60V 100A 8SON
  • Unit Price $2.35000
  • 296-36511-1-ND
  • BSS123LT1G - ON Semiconductor | BSS123LT1GOSCT-ND DigiKey Electronics
  • BSS123LT1G
  • ON Semiconductor
  • MOSFET N-CH 100V 170MA SOT-23
  • Unit Price $0.38000
  • BSS123LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names ESD5V0D5B-TPMSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD5V0D5B-TPMSTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: $0.15056
  • Cut Tape (CT) ? : ESD5V0D5B-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 126,555 - Immediate
  • Unit Price: $0.73000

07:26:46 9/17/2019