CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.35400 $3.54
25 0.31040 $7.76
100 0.20080 $20.08
250 0.16616 $41.54
500 0.13294 $66.47
1,000 0.10191 $101.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ESD5V0D3-TPMSDKR-ND
Copy   ESD5V0D3-TPMSDKR-ND
Quantity Available 161,653
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESD5V0D3-TP

Copy   ESD5V0D3-TP
Description TVS DIODE 5V 15.5V SOD323
Copy   TVS DIODE 5V 15.5V SOD323
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

15.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy   15.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Documents & Media
Datasheets ESD5V0D3 - ESD12VD3
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product Miniature ESD Protection Devices
Catalog Page 2180 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.2V
Voltage - Clamping (Max) @ Ipp 15.5V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 350pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number ESD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 353-8007-KIT - Micro Commercial Co | 353-8007-KIT-ND DigiKey Electronics
  • 353-8007-KIT
  • Micro Commercial Co
  • KIT 10EA 15 POPULAR VALUES ESD
  • Unit Price $45.02000
  • 353-8007-KIT-ND
You May Also Be Interested In
  • SMBJ30A - Littelfuse Inc. | SMBJ30ALFCT-ND DigiKey Electronics
  • SMBJ30A
  • Littelfuse Inc.
  • TVS DIODE 30V 48.4V DO214AA
  • Unit Price $0.60000
  • SMBJ30ALFCT-ND
  • 1984620 - Phoenix Contact | 277-1722-ND DigiKey Electronics
  • 1984620
  • Phoenix Contact
  • TERM BLK 3POS SIDE ENT 3.5MM PCB
  • Unit Price $1.10000
  • 277-1722-ND
  • 0ZCG0050AF2C - Bel Fuse Inc. | 507-1762-1-ND DigiKey Electronics
  • 0ZCG0050AF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 30V 500MA 1812
  • Unit Price $0.21000
  • 507-1762-1-ND
  • NTF2955T1G - ON Semiconductor | NTF2955T1GOSCT-ND DigiKey Electronics
  • NTF2955T1G
  • ON Semiconductor
  • MOSFET P-CH 60V 1.7A SOT-223
  • Unit Price $1.19000
  • NTF2955T1GOSCT-ND
  • TPS40210DGQR - Texas Instruments | 296-26969-1-ND DigiKey Electronics
  • TPS40210DGQR
  • Texas Instruments
  • IC REG CTRLR MULT TOP 10MSOP
  • Unit Price $3.07000
  • 296-26969-1-ND
Additional Resources
Standard Package ? 1
Other Names ESD5V0D3-TPMSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD5V0D3-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.09162
  • Cut Tape (CT) ? : ESD5V0D3-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,873 - Immediate
  • Unit Price: $0.50000

10:02:13 9/19/2019