CAD | USD
Favorite

ESD12VD3B-TP 15.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
2,808 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.47100 $4.71
25 0.43120 $10.78
100 0.32070 $32.07
250 0.29064 $72.66
500 0.24054 $120.27
1,000 0.18040 $180.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ESD12VD3B-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.17097
  • Cut Tape (CT)  : ESD12VD3B-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,808 - Immediate
  • Unit Price: $0.62000

ESD12VD3B-TP

Datasheet
Digi-Key Part Number ESD12VD3B-TPMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESD12VD3B-TP
Copy  
Description TVS DIODE 12V 15.5V SOD323
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

15.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Documents & Media
Datasheets ESD12VD3B
Environmental Information RoHS Cert
Featured Product ESD Protection Devices
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13.5V
Voltage - Clamping (Max) @ Ipp 15.5V
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 80pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number ESD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0430450612

CONN HEADER VERT 6POS 3MM

Molex

$2.03000 Details

0430450412

CONN HEADER VERT 4POS 3MM

Molex

$1.68000 Details

D5V0L1B2WS-7

TVS DIODE 5V 14V SOD323

Diodes Incorporated

$0.46000 Details

CES521,L3F

DIODE SCHOTTKY 30V 200MA ESC

Toshiba Semiconductor and Storage

$0.27000 Details

SD12C-01FTG

TVS DIODE 12V 23V SOD323

Littelfuse Inc.

$0.67000 Details

SD12C.TCT

TVS DIODE 12V 24V SOD323

Semtech Corporation

$1.42000 Details
Additional Resources
Standard Package 1
Other Names ESD12VD3B-TPMSDKR