Add To Favorites
DTC123JCA-TP Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36600 $3.66
25 0.26400 $6.60
100 0.20520 $20.52
250 0.12896 $32.24
500 0.10992 $54.96
1,000 0.07475 $74.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number DTC123JCA-TPMSDKR-ND
Copy   DTC123JCA-TPMSDKR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTC123JCA-TP

Copy   DTC123JCA-TP
Description NPNDIGITALTRANSISTORSSOT-23
Copy   NPNDIGITALTRANSISTORSSOT-23
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23
Documents & Media
Datasheets DTC123JCA
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DTC123JCA-TPMSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC123JCA-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.06546
  • Cut Tape (CT) ? : DTC123JCA-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.41000

15:21:59 7/23/2019