Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.34400 $3.44
25 0.24760 $6.19
100 0.19270 $19.27
250 0.12108 $30.27
500 0.10322 $51.61
1,000 0.07019 $70.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number DTC114YUA-TPMSDKR-ND
Copy   DTC114YUA-TPMSDKR-ND
Quantity Available 7,307
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTC114YUA-TP

Copy   DTC114YUA-TP
Description TRANS PREBIAS NPN 200MW SOT323
Copy   TRANS PREBIAS NPN 200MW SOT323
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Copy   Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Documents & Media
Datasheets DTC114YUA
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Catalog Page 1416 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number DTC114Y
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DTC114YUA-TPMSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTC114YUA-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.06546
  • Cut Tape (CT) ? : DTC114YUA-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,307 - Immediate
  • Unit Price: $0.41000

09:28:53 7/22/2019