CAD | USD
Favorite

DTC114ECA-TP Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.34800 $3.48
25 0.25120 $6.28
100 0.19550 $19.55
250 0.12280 $30.70
500 0.10468 $52.34
1,000 0.07118 $71.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DTC114ECA-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.06638

DTC114ECA-TP

Datasheet
Digi-Key Part Number DTC114ECA-TPMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTC114ECA-TP
Copy  
Description TRANS PREBIAS NPN 200MW SOT23
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23

Copy  
Documents & Media
Datasheets DTC114ECA
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number DTC114E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DTA114ECA-TP

TRANS PREBIAS PNP 200MW SOT23

Micro Commercial Co

$0.41000 Details

G6RN-1A DC24

RELAY GEN PURPOSE SPST 8A 24V

Omron Electronics Inc-EMC Div

$5.12000 Details
Additional Resources
Standard Package 1
Other Names DTC114ECA-TPMSDKR