Add To Favorites
DTA143ZCA-TP Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.34400 $3.44
25 0.24760 $6.19
100 0.19270 $19.27
250 0.12108 $30.27
500 0.10322 $51.61
1,000 0.07019 $70.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number DTA143ZCA-TPMSDKR-ND
Copy   DTA143ZCA-TPMSDKR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTA143ZCA-TP

Copy   DTA143ZCA-TP
Description TRANS PREBIAS PNP 200MW SOT23
Copy   TRANS PREBIAS PNP 200MW SOT23
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23

Copy   Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23
Documents & Media
Datasheets DTA143ZCA
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number DTA143Z
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DTA143ZCA-TPMSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTA143ZCA-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.06546
  • Cut Tape (CT) ? : DTA143ZCA-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.41000

12:34:35 7/23/2019