Add To Favorites
DTA143XUA-TP Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36600 $3.66
25 0.26400 $6.60
100 0.20520 $20.52
250 0.12896 $32.24
500 0.10992 $54.96
1,000 0.07475 $74.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number DTA143XUA-TPMSDKR-ND
Copy   DTA143XUA-TPMSDKR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DTA143XUA-TP

Copy   DTA143XUA-TP
Description PNPDIGITALTRANSISTORSSOT-323
Copy   PNPDIGITALTRANSISTORSSOT-323
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323

Copy   Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Documents & Media
Datasheets DTA143XUA
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names DTA143XUA-TPMSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DTA143XUA-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.06546
  • Cut Tape (CT) ? : DTA143XUA-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.41000

20:41:05 7/17/2019