CAD | USD
Favorite

DTA114ECA-TP Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.34800 $3.48
25 0.25080 $6.27
100 0.19500 $19.50
250 0.12256 $30.64
500 0.10446 $52.23
1,000 0.07103 $71.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DTA114ECA-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.06624
  • Cut Tape (CT)  : DTA114ECA-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.41000

DTA114ECA-TP

Datasheet
Digi-Key Part Number DTA114ECA-TPMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DTA114ECA-TP
Copy  
Description TRANS PREBIAS PNP 200MW SOT23
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23

Copy  
Documents & Media
Datasheets DTA114ECA
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Base Part Number DTA114E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DTA114ECA-TPMSDKR