CAD | USD
Favorite

MXC6255XU Accelerometer X, Y Axis ±2g 10Hz 6-SMD
Price & Procurement
1,759 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
5 3.82800 $19.14
10 3.28100 $32.81
25 2.62520 $65.63
50 2.40640 $120.32
100 2.18760 $218.76
500 1.91416 $957.08
1,000 1.69538 $1,695.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1267-1059-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.44182
  • Digi-Reel®  : 1267-1059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,759 - Immediate
  • Unit Price: Digi-Reel®

MXC6255XU

Datasheet
Digi-Key Part Number 1267-1059-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MXC6255XU
Copy  
Description ACCELEROMETER 2G I2C 6SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Accelerometer X, Y Axis ±2g 10Hz 6-SMD

Copy  
Documents & Media
Datasheets MXC6255XU
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Memsic Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Digital
Axis X, Y
Acceleration Range ±2g
Sensitivity (LSB/g) 64
Sensitivity (mV/g) -
Bandwidth 10Hz
Output Type I²C
Voltage - Supply 2.5V ~ 5.5V
Features -
Operating Temperature -20°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 6-SMD
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MXC6255XU-B

BOARD EVAL ACCEL 2AXIS MXC6255XU

Memsic Inc.

$28.38400 Details
You May Also Be Interested In

MXC6255XC

ACCELEROMETER 2G I2C 6SMD

Memsic Inc.

$3.14000 Details

MXC4005XC

THREE AXIS ACCELEROMETER

Memsic Inc.

$2.10000 Details

MXC62320MP

ACCELEROMETER 2G I2C 8QFN

Memsic Inc.

$10.46000 Details
Additional Resources
Standard Package 1
Other Names 1267-1059-1