CAD | USD
Favorite

TH72032KDC-BAA-000-RE RF Transmitter ASK 868MHz, 915MHz -12dBm ~ 9.5dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
2,006 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.46300 $34.63
25 3.09200 $77.30
100 2.78280 $278.28
250 2.47364 $618.41
500 2.16446 $1,082.23
1,000 1.79341 $1,793.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TH72032KDC-BAA-000-RE

Datasheet
Digi-Key Part Number TH72032KDC-BAA-000-RECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TH72032KDC-BAA-000-RE
Copy  
Description RF XMITTER ASK 868/915MHZ 8SOIC
Copy  
Detailed Description

RF Transmitter ASK 868MHz, 915MHz -12dBm ~ 9.5dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets TH72032 Datasheet
TH72032 Flyer
Environmental Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Frequency 868MHz, 915MHz
Applications Alarm and Security Systems, RKE, TPMS
Modulation or Protocol ASK
Data Rate (Max) 40kbps
Power - Output -12dBm ~ 9.5dBm
Current - Transmitting 5.1mA ~ 13.4mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.95V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TH72032KDC-BAA-000-RECT