CAD | USD

TH71111ENE-BAA-000-RE - RF Receiver ASK, FSK 800MHz ~ 930MHz -112dBm 260kbps PCB, Surface Mount 32-LQFP (7x7)
Price & Procurement
0 In Stock

TH71111ENE-BAA-000-RE

Datasheet
Digi-Key Part Number TH71111ENE-BAA-000-RE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TH71111ENE-BAA-000-RE
Copy  
Description RF RX ASK/FSK 800-930MHZ 32LQFP
Copy  
Detailed Description

- RF Receiver ASK, FSK 800MHz ~ 930MHz -112dBm 260kbps PCB, Surface Mount 32-LQFP (7x7)

Copy  
Documents & Media
Datasheets TH71111 Datasheet
Environmental Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Frequency 800MHz ~ 930MHz
Sensitivity -112dBm
Data Rate (Max) 260kbps
Modulation or Protocol ASK, FSK
Applications Alarm and Security Systems, RKE, TPMS
Current - Receiving 9.2mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features RSSI Equipped
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,000