Add To Favorites
MLX91204KDC-ABA-002-TU Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.39000 $8.39
10 7.48400 $74.84
25 6.73480 $168.37
160 6.13625 $981.80
560 4.96889 $2,782.58
1,040 4.19063 $4,358.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLX91204KDC-ABA-002-TU-ND
Copy   MLX91204KDC-ABA-002-TU-ND
Quantity Available 1,024
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX91204KDC-ABA-002-TU

Copy   MLX91204KDC-ABA-002-TU
Description SENSOR ROTARY 360DEG SMD
Copy   SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing

Copy   Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Documents & Media
Datasheets MLX91204
Video File Triaxis®: Unique Position Sensing Solution
Environmental Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Triaxis®
Packaging ? Tube ?
Part Status Active
For Measuring Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 4.5V ~ 5.5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PTC-04-DB-90316 - Melexis Technologies NV | PTC-04-DB-90316-ND DigiKey Electronics
  • PTC-04-DB-90316
  • Melexis Technologies NV
  • PTC04 DAUGHTERBOARD 90316
  • Unit Price $193.87000
  • PTC-04-DB-90316-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 80
Alternate Package | This part is also available in the following packaging:

10:26:24 7/23/2019