CAD | USD
Favorite

MLX90393SLW-ABA-011-RE Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3)
Price & Procurement
52,011 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48100 $24.81
25 2.34040 $58.51
100 1.99370 $199.37
500 1.63806 $819.03
1,000 1.35724 $1,357.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

MLX90393SLW-ABA-011-RE

Datasheet
Digi-Key Part Number MLX90393SLW-ABA-011-REDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLX90393SLW-ABA-011-RE
Copy  
Description SENSOR HALL I2C/SPI 16QFN
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Hall Effect Sensor X, Y, Z Axis 16-QFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series Automotive, AEC-Q100, Triaxis®
Packaging Digi-Reel® 
Part Status Active
Technology Hall Effect
Axis X, Y, Z
Output Type I²C, SPI
Sensing Range -
Voltage - Supply 2.2V ~ 3.6V
Current - Supply (Max) -
Current - Output (Max) -
Resolution -
Bandwidth -
Operating Temperature -20°C ~ 85°C (TA)
Features -
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVB90393

BOARD EVAL FOR MLX90393

Melexis Technologies NV

$31.13000 Details
You May Also Be Interested In

AK09970N

SENSOR HALL I2C/SPI 16QFN

AKM Semiconductor Inc.

$11.33000 Details

EVB90393

BOARD EVAL FOR MLX90393

Melexis Technologies NV

$31.13000 Details

LIS3MDLTR

SENSOR MR I2C/SPI 12LGA

STMicroelectronics

$2.70000 Details

TLE493DW2B6A0HTSA1

SENSOR HALL I2C TSOP-6-6-8

Infineon Technologies

$4.15000 Details

4022

TRIPLE-AXIS MAGNETOMETER - MLX90

Adafruit Industries LLC

$15.07000 Details

IS31AP4991-GRLS2-TR

IC AMP CLASS AB MONO 1.2W 8SOIC

ISSI, Integrated Silicon Solution Inc

$0.76000 Details
Additional Resources
Standard Package 1
Other Names MLX90393SLQ-ABA
MLX90393SLQ-ABA-011-REDKR
MLX90393SLQ-ABA-011-REDKR-ND
MLX90393SLW-ABA-011-REDKR