Add To Favorites
MLX90365LDC-ABD-000-RE Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.17000 $7.17
10 6.39800 $63.98
25 5.75800 $143.95
100 5.24610 $524.61
250 4.73424 $1,183.56
500 4.24804 $2,124.02
1,000 3.58267 $3,582.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MLX90365LDC-ABD-000-REDKR-ND
Copy   MLX90365LDC-ABD-000-REDKR-ND
Quantity Available 9,637
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX90365LDC-ABD-000-RE

Copy   MLX90365LDC-ABD-000-RE
Description SENSOR ROTARY 360DEG SMD
Copy   SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing

Copy   Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing
Documents & Media
Datasheets MLX90365
Video File Triaxis®: Unique Position Sensing Solution
Environmental Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Automotive, AEC-Q100, Triaxis®
Packaging ? Digi-Reel® ?
Part Status Active
For Measuring Linear, Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 4.5V ~ 5.5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 150°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PTC-04-DB-90316 - Melexis Technologies NV | PTC-04-DB-90316-ND DigiKey Electronics
  • PTC-04-DB-90316
  • Melexis Technologies NV
  • PTC04 DAUGHTERBOARD 90316
  • Unit Price $193.87000
  • PTC-04-DB-90316-ND
  • PTC-04-DB-HALL06 - Melexis Technologies NV | PTC-04-DB-HALL06-ND DigiKey Electronics
  • PTC-04-DB-HALL06
  • Melexis Technologies NV
  • PTC04 DAUGHTERBOARD HALL06
  • Unit Price $451.71000
  • PTC-04-DB-HALL06-ND
You May Also Be Interested In
  • TLV493DA1B6HTSA2 - Infineon Technologies | TLV493DA1B6HTSA2CT-ND DigiKey Electronics
  • TLV493DA1B6HTSA2
  • Infineon Technologies
  • SENSOR ROTARY 360DEG SMD
  • Unit Price $2.76000
  • TLV493DA1B6HTSA2CT-ND
  • AS5115-HSSM - ams | AS5115-HSSMCT-ND DigiKey Electronics
  • AS5115-HSSM
  • ams
  • SENSOR ANGLE 360DEG SMD
  • Unit Price $11.59000
  • AS5115-HSSMCT-ND
Additional Resources
Standard Package ? 1
Other Names MLX90365LDC-ABD-000-REDKR
Alternate Package | This part is also available in the following packaging:

17:37:36 7/15/2019