Add To Favorites
MLX90333KDC-BCT-000-RE Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.12000 $9.12
10 8.14300 $81.43
25 7.32840 $183.21
100 6.67690 $667.69
250 6.02540 $1,506.35
500 5.40656 $2,703.28
1,000 4.55976 $4,559.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLX90333KDC-BCT-000-RECT-ND
Copy   MLX90333KDC-BCT-000-RECT-ND
Quantity Available 3,076
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX90333KDC-BCT-000-RE

Copy   MLX90333KDC-BCT-000-RE
Description SENSOR ANGLE SMD
Copy   SENSOR ANGLE SMD
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing

Copy   Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Triaxis®
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring Angle, Linear, Rotary
Technology Hall Effect
Rotation Angle - Electrical, Mechanical -
Linear Range -
Output Analog, PWM
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 4.5V ~ 5.5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MIKROE-1987 - MikroElektronika | 1471-1497-ND DigiKey Electronics
  • MIKROE-1987
  • MikroElektronika
  • 3D HALL CLICK
  • Unit Price $38.40000
  • 1471-1497-ND
  • PTC-04-DB-90316 - Melexis Technologies NV | PTC-04-DB-90316-ND DigiKey Electronics
  • PTC-04-DB-90316
  • Melexis Technologies NV
  • PTC04 DAUGHTERBOARD 90316
  • Unit Price $193.87000
  • PTC-04-DB-90316-ND
  • PTC-TESTBENCH-MLX90316 - Melexis Technologies NV | PTC-TESTBENCH-MLX90316-ND DigiKey Electronics
  • PTC-TESTBENCH-MLX90316
  • Melexis Technologies NV
  • PTC04 TESTBENCH MLX90316
  • Unit Price $438.55000
  • PTC-TESTBENCH-MLX90316-ND
Additional Resources
Standard Package ? 1
Other Names MLX90333KDC-BCT-000-RECT
Alternate Package | This part is also available in the following packaging:

07:10:49 7/16/2019