Add To Favorites
MLX90316KGO-BCG-000-RE Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.66000 $18.66
10 16.78500 $167.85
25 15.29320 $382.33
100 13.80110 $1,380.11
250 12.68204 $3,170.51
500 11.56300 $5,781.50
1,000 10.07102 $10,071.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MLX90316KGO-BCG-000-REDKR-ND
Copy   MLX90316KGO-BCG-000-REDKR-ND
Quantity Available 13,711
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX90316KGO-BCG-000-RE

Copy   MLX90316KGO-BCG-000-RE
Description SENSOR ROTARY 360DEG SMD
Copy   SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing

Copy   Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Triaxis®
Packaging ? Digi-Reel® ?
Part Status Active
For Measuring Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type External Magnet, Not Included
Linearity ±1°
Resistance Tolerance -
Voltage - Supply 4.5V ~ 5.5V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • PTC-04-DB-90316 - Melexis Technologies NV | PTC-04-DB-90316-ND DigiKey Electronics
  • PTC-04-DB-90316
  • Melexis Technologies NV
  • PTC04 DAUGHTERBOARD 90316
  • Unit Price $193.87000
  • PTC-04-DB-90316-ND
  • PTC-TESTBENCH-MLX90316 - Melexis Technologies NV | PTC-TESTBENCH-MLX90316-ND DigiKey Electronics
  • PTC-TESTBENCH-MLX90316
  • Melexis Technologies NV
  • PTC04 TESTBENCH MLX90316
  • Unit Price $438.55000
  • PTC-TESTBENCH-MLX90316-ND
  • MIKROE-1938 - MikroElektronika | 1471-1673-ND DigiKey Electronics
  • MIKROE-1938
  • MikroElektronika
  • MAGNETO 2 CLICK
  • Unit Price $44.54000
  • 1471-1673-ND
You May Also Be Interested In
  • AS5262-HMFM - ams | AS5262-HMFMCT-ND DigiKey Electronics
  • AS5262-HMFM
  • ams
  • SENSOR ANGLE 360DEG SMD
  • Unit Price $24.11000
  • AS5262-HMFMCT-ND
Additional Resources
Standard Package ? 1
Other Names MLX90316KGO-BCG-000-REDKR
Alternate Package | This part is also available in the following packaging:

15:37:38 7/20/2019