CAD | USD
Photo Not Available
MLX75305SXD-ABA-000-RE Optical Sensor Ambient 850nm Voltage 8-SOIC Module
Product Overview
Digi-Key Part Number MLX75305SXD-ABA-000-REDKR-ND
Copy   MLX75305SXD-ABA-000-REDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX75305SXD-ABA-000-RE

Copy   MLX75305SXD-ABA-000-RE
Description SENSOR OPT 850NM AMBIENT 8SO
Copy   SENSOR OPT 850NM AMBIENT 8SO
Detailed Description

Optical Sensor Ambient 850nm Voltage 8-SOIC Module

Copy   Optical Sensor Ambient 850nm Voltage 8-SOIC Module
Documents & Media
Datasheets MLX75305
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series SensorEyeC™
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Ambient
Wavelength 850nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 3V ~ 5.5V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC Module
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MIKROE-1890 - MikroElektronika | 1471-1432-ND DigiKey Electronics
  • MIKROE-1890
  • MikroElektronika
  • DEV BOARD AMBIENT CLICK
  • Unit Price $14.02000
  • 1471-1432-ND
Additional Resources
Standard Package ? 1
Other Names MLX75305SXD-ABA-000-REDKR

09:39:36 9/19/2019