CAD | USD

Photo Not Available
MLX75305SXD-ABA-000-RE Optical Sensor Ambient 850nm Voltage 8-SOIC Module
Price & Procurement
0 In Stock

MLX75305SXD-ABA-000-RE

Datasheet
Digi-Key Part Number MLX75305SXD-ABA-000-RECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLX75305SXD-ABA-000-RE
Copy  
Description SENSOR OPT 850NM AMBIENT 8SO
Copy  
Detailed Description

Optical Sensor Ambient 850nm Voltage 8-SOIC Module

Copy  
Documents & Media
Datasheets MLX75305
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series SensorEyeC™
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Ambient
Wavelength 850nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 3V ~ 5.5V
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC Module
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-1890

DEV BOARD AMBIENT CLICK

MikroElektronika

$14.02000 Details
Additional Resources
Standard Package 1
Other Names MLX75305SXD-ABA-000-RECT