CAD | USD
Favorite

MLX75305KXD-ABA-000-TU Optical Sensor Ambient 850nm Voltage 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.95000 $29.50
25 2.63440 $65.86
100 2.37070 $237.07
250 2.10728 $526.82
500 1.84388 $921.94
1,000 1.52778 $1,527.78
2,500 1.42242 $3,556.05
5,000 1.36974 $6,848.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MLX75305KXD-ABA-000-TU

Datasheet
Digi-Key Part Number MLX75305KXD-ABA-000-TU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLX75305KXD-ABA-000-TU
Copy  
Description SENSOR OPT 850NM AMBIENT 8SOIC
Copy  
Detailed Description

Optical Sensor Ambient 850nm Voltage 8-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets MLX75305
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series SensorEyeC™
Packaging Tube 
Part Status Discontinued at Digi-Key
Type Ambient
Wavelength 850nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-1890

DEV BOARD AMBIENT CLICK

MikroElektronika

$14.02000 Details
Additional Resources
Standard Package 80