CAD | USD
Add To Favorites
Photo Not Available
MLX75305KXD-ABA-000-RE Optical Sensor Ambient 850nm Voltage 8-SOIC Module
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.93500 $29.35
25 2.76920 $69.23
100 2.35950 $235.95
500 1.93858 $969.29
1,000 1.60626 $1,606.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MLX75305KXD-ABA-000-REDKR-ND
Copy   MLX75305KXD-ABA-000-REDKR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX75305KXD-ABA-000-RE

Copy   MLX75305KXD-ABA-000-RE
Description SENSOR OPT 850NM AMBIENT 8SO
Copy   SENSOR OPT 850NM AMBIENT 8SO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optical Sensor Ambient 850nm Voltage 8-SOIC Module

Copy   Optical Sensor Ambient 850nm Voltage 8-SOIC Module
Documents & Media
Datasheets MLX75305
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series SensorEyeC™
Packaging ? Digi-Reel® ?
Part Status Active
Type Ambient
Wavelength 850nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC Module
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names MLX75305KXD-ABA-000-REDKR

12:08:08 9/17/2019