Add To Favorites
Photo Not Available
MLX75023RTF-BAA-000-TR 3D Time of Flight Image Sensor 320H x 240V 15µm x 15µm 44-WLBGA (6.6x5.5)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,600 30.54738 $79,423.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLX75023RTF-BAA-000-TR-ND
Copy   MLX75023RTF-BAA-000-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX75023RTF-BAA-000-TR

Copy   MLX75023RTF-BAA-000-TR
Description AUTOMOTIVE TOF SENSOR WITHOUT CO
Copy   AUTOMOTIVE TOF SENSOR WITHOUT CO
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3D Time of Flight Image Sensor 320H x 240V 15µm x 15µm 44-WLBGA (6.6x5.5)

Copy   3D Time of Flight Image Sensor 320H x 240V 15µm x 15µm 44-WLBGA (6.6x5.5)
Documents & Media
Datasheets MLX75023 Datasheet
MLX75023 Flyer
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Automotive, AEC-Q100
Packaging ? Tray ?
Part Status Active
Type 3D Time of Flight
Pixel Size 15µm x 15µm
Active Pixel Array 320H x 240V
Voltage - Supply 3.3V
Package / Case 44-UFBGA, WLBGA
Supplier Device Package 44-WLBGA (6.6x5.5)
Operating Temperature -40°C ~ 105°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVK75123-60-850-1 - Melexis Technologies NV | EVK75123-60-850-1-ND DigiKey Electronics
  • EVK75123-60-850-1
  • Melexis Technologies NV
  • EVAL BOARD TOF 60DEG FOV
  • Unit Price $3,281.97000
  • EVK75123-60-850-1-ND
Additional Resources
Standard Package ? 2,600
Alternate Package | This part is also available in the following packaging:

15:01:48 8/21/2019