CAD | USD
Favorite

MLX71122RLQ-BAA-000-RE - RF Receiver ASK, FM, FSK 27MHz ~ 930MHz -112dBm 100kbps PCB, Surface Mount 32-QFN (5x5)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
5,000 3.24184 $16,209.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MLX71122RLQ-BAA-000-RE

Datasheet
Digi-Key Part Number MLX71122RLQ-BAA-000-RETR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLX71122RLQ-BAA-000-RE
Copy  
Description RF RX ASK/FM 27MHZ-930MHZ 32QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- RF Receiver ASK, FM, FSK 27MHz ~ 930MHz -112dBm 100kbps PCB, Surface Mount 32-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Frequency 27MHz ~ 930MHz
Sensitivity -112dBm
Data Rate (Max) 100kbps
Modulation or Protocol ASK, FM, FSK
Applications AMR, Automotive, ISM
Current - Receiving 15mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features RSSI Equipped
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVB71122-315-C

EVALUATION BOARD FOR MLX71122

Melexis Technologies NV

$146.67000 Details
Additional Resources
Standard Package 5,000
Other Names MLX71122RLQ
MLX71122RLQ-BAA-000-RETR
MLX71122RLQBAA000RE
MLX71122RLQTR
MLX71122RLQTR-ND