CAD | USD
Favorite

MLX71120KLQ-AAA-000-SP - RF Receiver ISM 300MHz ~ 930MHz -114dBm 100kbps 32-QFN (5x5)
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.82000 $6.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MLX71120KLQ-AAA-000-SP

Datasheet
Digi-Key Part Number MLX71120KLQ-AAA-000-SP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLX71120KLQ-AAA-000-SP
Copy  
Description RF RCVR ISM 300MHZ-930MHZ 32QFN
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

- RF Receiver ISM 300MHz ~ 930MHz -114dBm 100kbps 32-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging Bulk 
Part Status Active
Frequency 300MHz ~ 930MHz
Sensitivity -114dBm
Data Rate (Max) 100kbps
Modulation or Protocol ISM
Applications General Purpose
Current - Receiving 7.5mA
Data Interface -
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 2.1V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 73