CAD | USD
Favorite

MLX71120KLQ-AAA-000-RE - RF Receiver ASK, FM, FSK 300MHz ~ 930MHz -114dBm 100kbps PCB, Surface Mount 32-QFN (5x5)
Price & Procurement
3,980 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.95000 $6.95
10 6.20200 $62.02
25 5.58240 $139.56
100 5.08590 $508.59
250 4.58976 $1,147.44
500 4.11836 $2,059.18
1,000 3.47331 $3,473.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

MLX71120KLQ-AAA-000-RE

Datasheet
Digi-Key Part Number MLX71120KLQ-AAA-000-REDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLX71120KLQ-AAA-000-RE
Copy  
Description RF RCVR ASK/FM 300-930MHZ 32QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- RF Receiver ASK, FM, FSK 300MHz ~ 930MHz -114dBm 100kbps PCB, Surface Mount 32-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 300MHz ~ 930MHz
Sensitivity -114dBm
Data Rate (Max) 100kbps
Modulation or Protocol ASK, FM, FSK
Applications General Remote Control, Garage Opener, RKE
Current - Receiving 8.1mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features RSSI Equipped
Voltage - Supply 2.1V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names MLX71120KLQ-AAA-000-REDKR