CAD | USD
Favorite

MXD1813XR46+T Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Price & Procurement
1,995 In Stock
Can ship immediately Factory Stock : 40,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.03800 $30.38
25 2.76480 $69.12
100 2.41080 $241.08
250 2.20184 $550.46
500 2.04112 $1,020.56
1,000 2.00898 $2,008.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MXD1813XR46+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 40,000 - Factory Stock 
  • Unit Price: $1.81661
  • Digi-Reel®  : MXD1813XR46+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
    40,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MXD1813XR46+T

Datasheet
Digi-Key Part Number MXD1813XR46+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MXD1813XR46+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SC70-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Copy  
Documents & Media
Datasheets MXD1810-13,15-18
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100ms Minimum
Voltage - Threshold 4.62V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MXD1813
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MXD1813XR46+TCT