CAD | USD
Add To Favorites
MAXREFDES67# MAX11254 Analog Input Interface Evaluation Board
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 143.40000 $143.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAXREFDES67#-ND
Copy   MAXREFDES67#-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAXREFDES67#

Copy   MAXREFDES67#
Description 24BIT UNIVERSAL ANALOG INPUT BRD
Copy   24BIT UNIVERSAL ANALOG INPUT BRD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX11254 Analog Input Interface Evaluation Board

Copy   MAX11254 Analog Input Interface Evaluation Board
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Type Interface
Function Analog Input
Embedded Yes, MCU, 32-Bit
Utilized IC / Part MAX11254
Primary Attributes Isolated
Supplied Contents Board(s), Power Supply
Secondary Attributes Graphical User Interface
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MAX14759ETA+T - Maxim Integrated | MAX14759ETA+TCT-ND DigiKey Electronics
  • MAX14759ETA+T
  • Maxim Integrated
  • IC SWITCH SPST 1 OHM 8TDFN
  • Unit Price $8.46000
  • MAX14759ETA+TCT-ND
  • MAX6126AASA25+ - Maxim Integrated | MAX6126AASA25+-ND DigiKey Electronics
  • MAX6126AASA25+
  • Maxim Integrated
  • IC VREF SERIES 2.5V 8SOIC
  • Unit Price $11.67000
  • MAX6126AASA25+-ND
  • MAX6126AASA50+ - Maxim Integrated | MAX6126AASA50+-ND DigiKey Electronics
  • MAX6126AASA50+
  • Maxim Integrated
  • IC VREF SERIES 5V 8SOIC
  • Unit Price $11.67000
  • MAX6126AASA50+-ND
  • MAX6126A25+ - Maxim Integrated | MAX6126A25+-ND DigiKey Electronics
  • MAX6126A25+
  • Maxim Integrated
  • IC VREF SERIES 2.5V 8UMAX
  • Unit Price $9.65000
  • MAX6126A25+-ND
You May Also Be Interested In
  • MAX11254EVKIT# - Maxim Integrated | MAX11254EVKIT#-ND DigiKey Electronics
  • MAX11254EVKIT#
  • Maxim Integrated
  • EVAL KIT FOR MAX11254
  • Unit Price $154.14000
  • MAX11254EVKIT#-ND
  • MAXREFDES82# - Maxim Integrated | MAXREFDES82#-ND DigiKey Electronics
  • MAXREFDES82#
  • Maxim Integrated
  • SMART FORCE SENSOR BOARD
  • Unit Price $150.79000
  • MAXREFDES82#-ND
Additional Resources
Standard Package ? 1

13:08:09 9/15/2019