Add To Favorites
MAX9928FAUA+ Current Sense Amplifier 1 Circuit 8-uMAX
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.21300 $22.13
50 2.09240 $104.62
100 2.02900 $202.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9928FAUA+-ND
Copy   MAX9928FAUA+-ND
Quantity Available 3,448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9928FAUA+

Copy   MAX9928FAUA+
Description IC OPAMP CURR SENSE 150KHZ 8UMAX
Copy   IC OPAMP CURR SENSE 150KHZ 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-uMAX

Copy   Current Sense Amplifier 1 Circuit  8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 150kHz
Current - Input Bias 1.6µA
Voltage - Input Offset 600µV
Current - Supply 20µA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX9928
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9928FAUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.67951
  • Cut Tape (CT) ? : MAX9928FAUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,360 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $4.08000
  • Digi-Reel® ? : MAX9928FAUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,360 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:51:37 2/23/2019