CAD | USD
Favorite

MAX98400BETG+T Amplifier IC 2-Channel (Stereo) Class D 24-TQFN (4x4)
Price & Procurement
1,064 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.84700 $38.47
25 3.63000 $90.75
100 2.90400 $290.40
250 2.54096 $635.24
500 2.46836 $1,234.18
1,000 1.96018 $1,960.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX98400BETG+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.83260
  • Digi-Reel®  : MAX98400BETG+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,064 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX98400BETG+-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2 - Immediate
  • Unit Price: $3.86000

MAX98400BETG+T

Datasheet
Digi-Key Part Number MAX98400BETG+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX98400BETG+T
Copy  
Description IC AMP CLASS D STEREO 12W 24TQFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 24-TQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 12W x 2 @ 8Ohm
Voltage - Supply 8V ~ 28V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-TQFN (4x4)
Package / Case 24-WFQFN Exposed Pad
Base Part Number MAX98400
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX98400BETG+CT
MAX98400BETG+TCT
MAX98400BETG+TCT-ND