CAD | USD
Favorite

MAX98307EVKIT# MAX98307 - 1-Channel (Mono) Output Class DG Audio Amplifier Evaluation Board
Price & Procurement
40 In Stock
Can ship immediately Factory Stock : 50
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 88.90000 $88.90

Submit a request for quotation on quantities greater than those displayed.

MAX98307EVKIT#

Datasheet
Digi-Key Part Number MAX98307EVKIT#-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX98307EVKIT#
Copy  
Description KIT EVAL FOR MAX98307
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX98307 - 1-Channel (Mono) Output Class DG Audio Amplifier Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Amplifier Type Class DG
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3.3W x 1 @ 8Ohm
Voltage - Supply 2.6V ~ 5.25V
Board Type Fully Populated
Utilized IC / Part MAX98307
Supplied Contents Board(s)
Base Part Number MAX98307
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX98307ETE+T

IC AMP CLASS DG MONO 3.3W 16TQFN

Maxim Integrated

$2.71000 Details
Additional Resources
Standard Package 1
Other Names MAX98307EVKIT