CAD | USD
Favorite

MAX9321EKA+T Clock Clock/Data Driver IC 1:1 3GHz SOT-23-8
Price & Procurement
4,022 In Stock
Can ship immediately Factory Stock : 15,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.45000 $12.45
10 11.24800 $112.48
25 10.72560 $268.14
100 9.31270 $931.27
250 8.89412 $2,223.53
500 8.10936 $4,054.68
1,000 7.06299 $7,062.99

Submit a request for quotation on quantities greater than those displayed.

MAX9321EKA+T

Datasheet
Digi-Key Part Number MAX9321EKA+T-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9321EKA+T
Copy  
Description IC CLK DATA DRVR 1:1 3GHZ 8SOT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clock Clock/Data Driver IC 1:1 3GHz SOT-23-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Strip
Part Status Active
Type Clock/Data Driver
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/Yes
Input HSTL, LVECL, LVPECL
Output LVECL, LVPECL
Frequency - Max 3GHz
Voltage - Supply 2.25V ~ 3.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX9321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

24AA025E48T-I/SN

IC EEPROM 2K I2C 400KHZ 8SOIC

Microchip Technology

$0.43000 Details

SY58605UMG-TR

IC CLK BUFFER 1:1 3GHZ 8MLF

Microchip Technology

$6.10000 Details
Additional Resources
Standard Package 1
Other Names MAX9321EKA+
MAX9321EKA+TTR
MAX9321EKA+TTR-ND