CAD | USD
Favorite

Price & Procurement
16,043 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.29800 $12.98
25 1.23240 $30.81
100 1.01260 $101.26
250 0.94652 $236.63
500 0.83648 $418.24
1,000 0.74709 $747.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX9063EUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
    5,000 - Factory Stock 
  • Unit Price: $0.62171
  • Digi-Reel®  : MAX9063EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,043 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX9063EUK+T

Datasheet
Digi-Key Part Number MAX9063EUK+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9063EUK+T
Copy  
Description IC COMP SINGLE LP SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Voltage Reference Open Drain SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1V ~ 5.5V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 60pA @ 3.3V
Current - Output (Typ) -
Current - Quiescent (Max) 1.1µA
CMRR, PSRR (Typ) 53dB PSRR
Propagation Delay (Max) 15µs
Hysteresis ±12mV
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number MAX9063
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX9062EUK+T

IC COMP SINGLE LP SOT23-5

Maxim Integrated

$1.81000 Details

MAX9063EBS+TG45

IC COMPARATOR SGL LP 4UCSP

Maxim Integrated

$1.77000 Details

MCP65R41T-2402E/CHY

IC COMPARATOR 2.4V REF SOT-23-6

Microchip Technology

$0.67000 Details

ABM11AIG-24.000MHZ-4Z-T3

CRYSTAL 24MHZ 10PF SMD

Abracon LLC

$2.07000 Details

MIC833YM5-TR

IC COMP LATCHED W/REF SOT23-5

Microchip Technology

$1.51000 Details

MIC841HYC5-TR

IC COMP SNGL W/REF SC70-5

Microchip Technology

$0.88000 Details
Additional Resources
Standard Package 1
Other Names MAX9063EUK+TCT