CAD | USD
Favorite

MAX9022AKA+T Comparator General Purpose CMOS, Rail-to-Rail, TTL SOT-23-8
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 0.98915 $2,472.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : MAX9022AKA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,995 - Immediate
  • Unit Price: $1.83000
  • Digi-Reel®  : MAX9022AKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,995 - Immediate
  • Unit Price: Digi-Reel®

MAX9022AKA+T

Datasheet
Digi-Key Part Number MAX9022AKA+TTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX9022AKA+T
Copy  
Description IC COMPARATOR DUAL SOT23-8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Rail-to-Rail, TTL SOT-23-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.003µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 100dB CMRR, 80dB PSRR
Propagation Delay (Max) 8µs
Hysteresis 4mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
Base Part Number MAX9022
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names MAX9022AKA+T-ND
MAX9022AKA+TTR
MAX9022AKAT