Add To Favorites
MAX9022AKA+T Comparator General Purpose CMOS, Rail-to-Rail, TTL SOT-23-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.85500 $18.55
25 1.48360 $37.09
50 1.40940 $70.47
100 1.29830 $129.83
250 1.23148 $307.87
500 1.18698 $593.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MAX9022AKA+TDKR-ND
Copy   MAX9022AKA+TDKR-ND
Quantity Available 11,892
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9022AKA+T

Copy   MAX9022AKA+T
Description IC COMPARATOR DUAL SOT23-8
Copy   IC COMPARATOR DUAL SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Rail-to-Rail, TTL SOT-23-8

Copy   Comparator General Purpose CMOS, Rail-to-Rail, TTL SOT-23-8
Documents & Media
Datasheets MAX9021,22,24
Part Numbering System
Other Related Documents Automotive Product Guide
Mfg Application Notes AC-Based Continuity Tester Finds Single-Ended Faults
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1200 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Voltage - Input Offset (Max) 1mV @ 5V
Current - Input Bias (Max) 0.003µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 100dB CMRR, 80dB PSRR
Propagation Delay (Max) 8µs
Hysteresis 4mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
Base Part Number MAX9022
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9022AKA+TDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9022AKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.87278
  • Cut Tape (CT) ? : MAX9022AKA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,892 - Immediate
  • Unit Price: $1.97000

19:47:34 6/19/2019