Add To Favorites
MAX9017BEKA+T Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-8
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.11500 $31.15
25 2.49200 $62.30
50 2.36720 $118.36
100 2.18050 $218.05
250 2.06836 $517.09
500 1.99356 $996.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9017BEKA+TCT-ND
Copy   MAX9017BEKA+TCT-ND
Quantity Available 6,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9017BEKA+T

Copy   MAX9017BEKA+T
Description IC COMPARATOR DUAL SOT23-8
Copy   IC COMPARATOR DUAL SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-8

Copy   Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-8
Documents & Media
Datasheets MAX9015-20
Part Numbering System
Mfg Application Notes Adding Extra Hysteresis to Comparators
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1200 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Beyond-the-Rails™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Voltage Reference
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.001µA @ 5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 2.8µA
CMRR, PSRR (Typ) 80dB PSRR
Propagation Delay (Max) 28µs
Hysteresis 4mV
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
Base Part Number MAX9017
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC7SZ126P5X - ON Semiconductor | NC7SZ126P5XCT-ND DigiKey Electronics
  • NC7SZ126P5X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.56000
  • NC7SZ126P5XCT-ND
  • LTC1726IS8-2.5#PBF - Linear Technology/Analog Devices | LTC1726IS8-2.5#PBF-ND DigiKey Electronics
  • LTC1726IS8-2.5#PBF
  • Linear Technology/Analog Devices
  • IC TRPL SPLY MONITOR 2.5V 8-SOIC
  • Unit Price $6.62000
  • LTC1726IS8-2.5#PBF-ND
  • LTC3412AEUF#PBF - Linear Technology/Analog Devices | LTC3412AEUF#PBF-ND DigiKey Electronics
  • LTC3412AEUF#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 3A SYNC 16QFN
  • Unit Price $11.04000
  • LTC3412AEUF#PBF-ND
  • MAX13431EETB+T - Maxim Integrated | MAX13431EETB+TCT-ND DigiKey Electronics
  • MAX13431EETB+T
  • Maxim Integrated
  • IC TXRX RS422/485 16MBPS 10TDFN
  • Unit Price $8.58000
  • MAX13431EETB+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX9017BEKA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9017BEKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.46586
  • Digi-Reel® ? : MAX9017BEKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,942 - Immediate
  • Unit Price: Digi-Reel®

22:43:27 1/21/2019