Add To Favorites
MAX8969EWL50+T Boost Switching Regulator IC Positive Fixed 5V 1 Output 700mA 9-WFBGA, WLBGA
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.02300 $20.23
25 1.91880 $47.97
100 1.57640 $157.64
250 1.47356 $368.39
500 1.30222 $651.11
1,000 1.02806 $1,028.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MAX8969EWL50+TDKR-ND
Copy   MAX8969EWL50+TDKR-ND
Quantity Available 4,763
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX8969EWL50+T

Copy   MAX8969EWL50+T
Description IC REG BOOST 5V 700MA 9WLP
Copy   IC REG BOOST 5V 700MA 9WLP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5V 1 Output 700mA 9-WFBGA, WLBGA

Copy   Boost Switching Regulator IC Positive Fixed 5V 1 Output 700mA 9-WFBGA, WLBGA
Documents & Media
Datasheets MAX8969
Part Numbering System
Other Related Documents Extend the Life of Your Hearable Device
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 700mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-WFBGA, WLBGA
Supplier Device Package 9-WLP (1.25x1.25)
Base Part Number MAX8969
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • F0402E1R00FSTR - AVX Corporation | 478-2855-1-ND DigiKey Electronics
  • F0402E1R00FSTR
  • AVX Corporation
  • FUSE BOARD MOUNT 1A 32VDC 0402
  • Unit Price $0.57000
  • 478-2855-1-ND
  • DMG964040R - Panasonic Electronic Components | DMG964040RCT-ND DigiKey Electronics
  • DMG964040R
  • Panasonic Electronic Components
  • TRANS PREBIAS NPN/PNP SSMINI6
  • Unit Price $1.11000
  • DMG964040RCT-ND
  • XRCGB32M000F2P00R0 - Murata Electronics North America | 490-9769-1-ND DigiKey Electronics
  • XRCGB32M000F2P00R0
  • Murata Electronics North America
  • CRYSTAL 32.0000MHZ 6PF SMD
  • Unit Price $0.57000
  • 490-9769-1-ND
  • 2SCR523MT2L - Rohm Semiconductor | 2SCR523MT2LCT-ND DigiKey Electronics
  • 2SCR523MT2L
  • Rohm Semiconductor
  • TRANS NPN 50V 0.1A VMT3
  • Unit Price $0.46000
  • 2SCR523MT2LCT-ND
  • MAX98357AEWL+T - Maxim Integrated | MAX98357AEWL+TCT-ND DigiKey Electronics
  • MAX98357AEWL+T
  • Maxim Integrated
  • IC AUDIO AMP PCM D WLP
  • Unit Price $3.44000
  • MAX98357AEWL+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX8969EWL50+TDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX8969EWL50+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.93158
  • Cut Tape (CT) ? : MAX8969EWL50+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,763 - Immediate
  • Unit Price: $2.26000

14:56:06 6/18/2019