CAD | USD
Favorite

MAX8969EWL50+T Boost Switching Regulator IC Positive Fixed 5V 1 Output 700mA 9-WFBGA, WLBGA
Price & Procurement
4,651 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.64800 $16.48
25 1.56400 $39.10
100 1.20100 $120.10
250 1.06136 $265.34
500 1.00550 $502.75
1,000 0.90775 $907.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX8969EWL50+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.87635
  • Digi-Reel®  : MAX8969EWL50+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,651 - Immediate
  • Unit Price: Digi-Reel®

MAX8969EWL50+T

Datasheet
Digi-Key Part Number MAX8969EWL50+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX8969EWL50+T
Copy  
Description IC REG BOOST 5V 700MA 9WLP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 5V 1 Output 700mA 9-WFBGA, WLBGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 700mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-WFBGA, WLBGA
Supplier Device Package 9-WLP (1.25x1.25)
Base Part Number MAX8969
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

M40-3100545R

CONN RCPT 10POS 0.039 GOLD SMD

Harwin Inc.

$3.17000 Details

0513389974

CONN RCPT 12POS SMD GOLD

Molex

$1.72000 Details

42510ESDA-TR1

SUPPRESSOR ESD 4CH 30V SMD

Eaton - Electronics Division

$1.25000 Details

MK81FN256VDC15

IC MCU 32BIT 256KB FLASH 121BGA

NXP USA Inc.

$22.44000 Details

FL1200060

CRYSTAL 12.0000MHZ 18PF SMD

Diodes Incorporated

$1.14000 Details

TCA9509MRVHR

INTERFACE IC MISC

Texas Instruments

$1.54000 Details
Additional Resources
Standard Package 1
Other Names MAX8969EWL50+TCT