CAD | USD
Favorite

MAX890LESA+T Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC
Price & Procurement
3,183 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
10 3.73200 $37.32
25 3.52920 $88.23
100 2.90160 $290.16
250 2.60364 $650.91
500 2.50952 $1,254.76
1,000 2.35268 $2,352.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MAX890LESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 597 - Immediate
  • Unit Price: $3.94000
  • Tape & Reel (TR)  : MAX890LESA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.28416
  • Cut Tape (CT)  : MAX890LESA+CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,183 - Immediate
  • Unit Price: $4.16000

MAX890LESA+T

Datasheet
Digi-Key Part Number MAX890LESA+DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX890LESA+T
Copy  
Description IC PWR SWITCH P-CHAN 1:1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.2A
Rds On (Typ) 75mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number MAX890
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX890LESA+DKR
MAX890LESA+TDKR
MAX890LESA+TDKR-ND