CAD | USD
Favorite

MAX890LESA+T Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC
Price & Procurement
1,040 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.74900 $37.49
25 3.54560 $88.64
100 2.91500 $291.50
250 2.61560 $653.90
500 2.52108 $1,260.54
1,000 2.36351 $2,363.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX890LESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: $3.96000
  • Tape & Reel (TR)  : MAX890LESA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.29467
  • Digi-Reel®  : MAX890LESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,040 - Immediate
  • Unit Price: Digi-Reel®

MAX890LESA+T

Datasheet
Digi-Key Part Number MAX890LESA+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX890LESA+T
Copy  
Description IC PWR SWITCH P-CHAN 1:1 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.2A
Rds On (Typ) 75mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number MAX890
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX890LESA+CT
MAX890LESA+TCT
MAX890LESA+TCT-ND