CAD | USD
Favorite

MAX881REUB+T - Charge Pump, Wireless Devices Voltage Regulator IC 1 Output 10-uMAX
Price & Procurement
1,543 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.68000 $5.68
10 5.10000 $51.00
25 4.82200 $120.55
100 3.96440 $396.44
250 3.55724 $889.31
500 3.42866 $1,714.33
1,000 3.21437 $3,214.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX881REUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 922 - Immediate
  • Unit Price: $5.80000
  • Tape & Reel (TR)  : MAX881REUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $3.12075
  • Digi-Reel®  : MAX881REUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,543 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX881REUB+T

Datasheet
Digi-Key Part Number MAX881REUB+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX881REUB+T
Copy  
Description IC REG CHARGE PUMP 1OUT 10UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Charge Pump, Wireless Devices Voltage Regulator IC 1 Output 10-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Charge Pump, Wireless Devices
Voltage - Input 2.5V ~ 5.5V
Number of Outputs 1
Voltage - Output -2V, -2.5V ~ 6.1V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX881
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HMC408LP3E

IC AMP HIPERLAN 5.1-5.9GHZ 16SMT

Analog Devices Inc.

$18.43000 Details

CGH40025F

RF MOSFET HEMT 28V 440166

Cree/Wolfspeed

$175.91000 Details

MAX881REUB+

IC REG CHARGE PUMP 1OUT 10UMAX

Maxim Integrated

$5.80000 Details

MIC7300YM5-TR

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

$0.43000 Details
Additional Resources
Standard Package 1
Other Names MAX881REUB+TCT