CAD | USD
Favorite

MAX8627ETD+T Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.5A (Switch) 14-WFDFN Exposed Pad
Price & Procurement
652 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.57100 $35.71
25 3.37520 $84.38
100 2.77500 $277.50
250 2.49004 $622.51
500 2.40006 $1,200.03
1,000 2.25006 $2,250.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX8627ETD+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.18452
  • Digi-Reel®  : MAX8627ETD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 652 - Immediate
  • Unit Price: Digi-Reel®

MAX8627ETD+T

Datasheet
Digi-Key Part Number MAX8627ETD+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX8627ETD+T
Copy  
Description IC REG BOOST ADJ 3.5A 14TDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.5A (Switch) 14-WFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) 5.2V
Current - Output 3.5A (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
Base Part Number MAX8627
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX8627EVKIT

EVAL BOARD FOR MAX8627

Maxim Integrated

$100.40000 Details
Additional Resources
Standard Package 1
Other Names MAX8627ETD+TCT