CAD | USD
Favorite

MAX8570ELT+T - Converter, LCD Voltage Regulator IC 1 Output 6-µDFN (2x2)
Price & Procurement
2,973 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.81100 $38.11
25 3.60160 $90.04
100 2.96170 $296.17
250 2.65748 $664.37
500 2.56140 $1,280.70
1,000 2.40132 $2,401.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX8570ELT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $2.33138
  • Digi-Reel®  : MAX8570ELT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,973 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX8570ELT+T

Datasheet
Digi-Key Part Number MAX8570ELT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX8570ELT+T
Copy  
Description IC REG CONV LCD 1OUT 6UDFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Converter, LCD Voltage Regulator IC 1 Output 6-µDFN (2x2)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Converter, LCD
Voltage - Input 2.7V ~ 5.5V
Number of Outputs 1
Voltage - Output 2.7V ~ 28V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN
Supplier Device Package 6-µDFN (2x2)
Base Part Number MAX8570
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX8570ELT+TCT