Add To Favorites
MAX825SEUK+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.67000 $6.67
10 5.99500 $59.95
25 5.66800 $141.70
100 4.91220 $491.22
250 4.66024 $1,165.06
500 4.18160 $2,090.80
1,000 3.52665 $3,526.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX825SEUK+TCT-ND
Copy   MAX825SEUK+TCT-ND
Quantity Available 1,680
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX825SEUK+T

Copy   MAX825SEUK+T
Description IC SUPERVISOR MPU SOT23-5
Copy   IC SUPERVISOR MPU SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX825
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74HCT74PWR - Texas Instruments | 296-8429-1-ND DigiKey Electronics
  • SN74HCT74PWR
  • Texas Instruments
  • IC FF D-TYPE DUAL 1BIT 14TSSOP
  • Unit Price $0.54000
  • 296-8429-1-ND
  • SML-210LTT86 - Rohm Semiconductor | 511-1286-1-ND DigiKey Electronics
  • SML-210LTT86
  • Rohm Semiconductor
  • LED RED CLEAR 0805 SMD
  • Unit Price $0.63000
  • 511-1286-1-ND
  • CHS-04TB - Nidec Copal Electronics | 563-1008-1-ND DigiKey Electronics
  • CHS-04TB
  • Nidec Copal Electronics
  • SWITCH SLIDE DIP SPST 100MA 6V
  • Unit Price $2.98000
  • 563-1008-1-ND
  • MAX5442ACUB+ - Maxim Integrated | MAX5442ACUB+-ND DigiKey Electronics
  • MAX5442ACUB+
  • Maxim Integrated
  • IC DAC 16BIT 5V SERIAL 10-UMAX
  • Unit Price $21.97000
  • MAX5442ACUB+-ND
  • 25AA256-I/SN - Microchip Technology | 25AA256-I/SN-ND DigiKey Electronics
  • 25AA256-I/SN
  • Microchip Technology
  • IC EEPROM 256K SPI 10MHZ 8SOIC
  • Unit Price $1.74000
  • 25AA256-I/SN-ND
Additional Resources
Standard Package ? 1
Other Names MAX825SEUK+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX825SEUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $3.25274
  • Digi-Reel® ? : MAX825SEUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,690 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:23:47 2/18/2019