CAD | USD
Favorite

MAX821SUS+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Price & Procurement
2,299 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.67000 $4.67
10 3.69100 $36.91
25 3.36800 $84.20
100 2.92450 $292.45
250 2.68244 $670.61
500 2.52108 $1,260.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX821SUS+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $2.44764
  • Digi-Reel®  : MAX821SUS+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,299 - Immediate
    5,000 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX821SUS+T

Datasheet
Digi-Key Part Number MAX821SUS+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX821SUS+T
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT143-4
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX821
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX821SUS+TCT