CAD | USD
Favorite

MAX8213AESE+ Supervisor Open Drain or Open Collector 5 Channel 16-SOIC
Price & Procurement
580 In Stock
Can ship immediately Factory Stock : 6,700
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.98000 $16.98
10 15.33800 $153.38
25 14.62440 $365.61
100 12.12750 $1,212.75
250 11.05744 $2,764.36
500 10.34404 $5,172.02
1,000 9.27397 $9,273.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX8213AESE+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.78996

MAX8213AESE+

Datasheet
Digi-Key Part Number MAX8213AESE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX8213AESE+
Copy  
Description IC SUPERVISOR 5 CHANNEL 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 5 Channel 16-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 5
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1ms Minimum
Voltage - Threshold 5 Adjustable Threshold Voltages
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX8213
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM2941S/NOPB

IC REG LIN POS ADJ 1A DDPAK

Texas Instruments

$3.24000 Details
Additional Resources
Standard Package 50