Add To Favorites
MAX803SEXR+T Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.56000 $5.56
10 4.99100 $49.91
25 4.71840 $117.96
100 4.08920 $408.92
250 3.87944 $969.86
500 3.48100 $1,740.50
1,000 2.93579 $2,935.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX803SEXR+TCT-ND
Copy   MAX803SEXR+TCT-ND
Quantity Available 4,558
Can ship immediately

Factory Stock ?: 60,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX803SEXR+T

Copy   MAX803SEXR+T
Description IC MPU/RESET CIRC SC70-3
Copy   IC MPU/RESET CIRC SC70-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX803
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S1A-13-F - Diodes Incorporated | S1A-FDICT-ND DigiKey Electronics
  • S1A-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 50V 1A SMA
  • Unit Price $0.42000
  • S1A-FDICT-ND
  • W25Q64JVSSIM TR - Winbond Electronics | W25Q64JVSSIMCT-ND DigiKey Electronics
  • W25Q64JVSSIM TR
  • Winbond Electronics
  • IC FLASH 64M SPI 133MHZ 8SOIC
  • Unit Price $1.85000
  • W25Q64JVSSIMCT-ND
  • TPS2101DBVR - Texas Instruments | 296-10879-1-ND DigiKey Electronics
  • TPS2101DBVR
  • Texas Instruments
  • IC OR CTRLR SRC SELECT SOT23-5
  • Unit Price $3.15000
  • 296-10879-1-ND
  • 23K640-I/ST - Microchip Technology | 23K640-I/ST-ND DigiKey Electronics
  • 23K640-I/ST
  • Microchip Technology
  • IC SRAM 64K SPI 20MHZ 8TSSOP
  • Unit Price $1.06000
  • 23K640-I/ST-ND
  • OPA4277UA/2K5 - Texas Instruments | 296-26285-1-ND DigiKey Electronics
  • OPA4277UA/2K5
  • Texas Instruments
  • IC OPAMP GP 1MHZ 14SOIC
  • Unit Price $14.78000
  • 296-26285-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX803SEXR+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX803SEXR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: $2.70776
  • Digi-Reel® ? : MAX803SEXR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,558 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MAX803SEXR+T10-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

08:12:29 1/18/2019